
| Quantity | Price |
|---|---|
| 1+ | $2,134.480 |
Product Information
Product Overview
176712 is a BradyPrinter i3300 with CR1500 barcode scanner and software kit. It is an advanced tool that makes workflow more seamless and boost productivity. Enjoy seamless, PrintSmart technology that instantly recognizes label materials and ribbons. Create labels with text or graphics with the included label creation software. Scanner is compact, lightweight and rugged to survive your toughest industrial environments. Suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, hazard communication identification, inventory and inspection labeling, laboratory labeling, lean and 5S labeling, pipe and valve marking, warehouse marking, wire and cable labeling.
- PC connected stand-alone printing
- 4.25inch max label/tape width, 300dpi print resolution and 3000 maximum labels per day
- Color LCD touch screen display
- Get auto setup, auto calibration and fast changeovers with the i3300 printer (300dpi)
- Read both high-density and wide-field barcodes with a device via dual-field optics
- Omnidirectional scanner eliminates repositioning and rescans of 1D and 2D barcodes
- Ethernet, USB, USB 2.0, Wi-Fi connectivity options
- Windows® 10/7/8, Windows® Server 2012, Windows® Server 2012 R2, Windows® Server 2016 OS
- Memory of 512GB RAM, 195MB IFFS flash
- Power supply voltage range from 100 to 240V at 50 - 60Hz
Contents
(1) Brady workstation product and wire ID suite (BWS-PWID-EM), (1) Bradyprinter i3300 printer with WI-FI (150640), (1) Cleaning kit (pck-6), (1) CR1500 handheld wired barcode scanner with stand (176511), (1) Cutter cleaning tool, (1) Power cord, (1) Product cd with user manual, (1) Quick start guide, (1) USB cable.
Technical Specifications
BradyPrinter i3300 Printer, Wi-Fi, Cleaning Kit, Handled Scanner, Cutter Cleaning Tool, CD/Manual
To Be Advised
BradyPrinter i3300 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
