Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No251956FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8718
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.620 |
Price for:Each
Minimum: 1
Multiple: 1
$80.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No251956FRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M8718
Technical Datasheet
Label TypeSelf Adhesive
Label Height22mm
Label Width25mm
Label Diameter-
Label MaterialLaminate Polyester
Label LegendWarning Attention (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity250
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Self Adhesive
Label Width
25mm
Label Material
Laminate Polyester
Label Colour
Black on Yellow
Product Range
-
Label Height
22mm
Label Diameter
-
Label Legend
Warning Attention (ISO Symbol)
Pack Quantity
250
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
