Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.490 |
Price for:Each
Minimum: 1
Multiple: 1
$50.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No50941Copy
Newark Part No.19K0025
Technical Datasheet
Lockout Device Type-
Lock Material-
Lock Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 50941 is an all purpose Cable Lockout with 8ft nylon cable. The advantage of using cable lockout is it can be used in a wide variety of ways and can secure unusual energy isolating device that is difficult to lock out using conventional means. Its ergonomic design makes it a breeze to tighten. Using the cable-hold device in one hand, cinch the cable tight with the other. The lightweight body is made of impact-modified glass filled nylon. Built-in loops keeps cable neatly coiled when stored and also keeps extra cable from dangling loose and posing a hazard when in use.
- Disconnect handle lockout
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
-
Lock Colour
-
SVHC
No SVHC (10-Jun-2022)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
