Print Page
Image is for illustrative purposes only. Please refer to product description.

1,043 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.430 |
Price for:Each
Minimum: 1
Multiple: 1
$46.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No64057Copy
Newark Part No.11K6110
Technical Datasheet
Lockout Device TypeGate Valve
Lock Material-
Lock Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 64057 is an adjustable Gate Valve Lockout constructed from rugged injection moulded polypropylene. This versatile lockout adjusts to fit 1 to 6-1/2-inch valve handles, replacing 3 conventional gate valve lockouts. It can be supplied with English, Spanish and French danger labels.
- 13 to 194°F Service temperature range
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Gate Valve
Lock Colour
-
SVHC
No SVHC (10-Jun-2022)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
