Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No65329Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11M0529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
ManufacturerBRADY
Manufacturer Part No65329Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11M0529
Technical Datasheet
Connector to Connector2x RCA/Phono Jack to RCA/Phono Plug
Connector Type ARCA/Phono Jacks (2)
Connector Type BRCA/Phono Plug
Cable Length - Imperial7.5"
Cable Length - Metric191mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SPC21334 is a 7.5-inch black RCA audio/video Cable Assembly with RCA/phono jacks (2) to RCA/phono plug connection.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
2x RCA/Phono Jack to RCA/Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
191mm
Product Range
-
Connector Type A
RCA/Phono Jacks (2)
Cable Length - Imperial
7.5"
Jacket Color
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
