Print Page
Image is for illustrative purposes only. Please refer to product description.

1,286 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.410 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$126.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No65375Copy
Newark Part No.11K6480
Technical Datasheet
Lockout Device Type-
Lock Material-
Lock Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 65375 is a red Safety Lockout Hasp ensures the energy source stays locked out. It allows up to six workers to lock out a single point. It is made up of vinyl-coated high tensile steel and plated to resist rust. It accepts 1-inch diameter jaws and six padlocks up to 9mm shackle diameter.
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
-
Lock Colour
-
SVHC
No SVHC (10-Jun-2022)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
