Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No65965Copy
Newark Part No.30C4272
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock MaterialPP (Polypropylene)
Lock ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 65965 is a Clamp-on Breaker Lockout made of rugged polypropylene and impact modified nylon. This lockout is easy to install using patented thumbscrew design - no screwdrivers needed. Simply tighten lockout securely onto switch tongue, pull cover over thumbscrew and lock cover to prevent clamp from being loosened. It accepts lock shackles up to 9/32-inch in diameter.
- Blade design provides tighter grip with less torque on thumb screw
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
PP (Polypropylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
