Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No65968Copy
Newark Part No.11J1744
Product RangeHubbell Plugout Series
Your Part Number
978 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.290 |
Price for:Each
Minimum: 1
Multiple: 1
$48.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No65968Copy
Newark Part No.11J1744
Product RangeHubbell Plugout Series
Technical Datasheet
Lockout Device TypeElectrical Plug
Lock MaterialPP (Polypropylene)
Lock ColourYellow
Product RangeHubbell Plugout Series
SVHC2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
Product Overview
The 65968 is a large yellow Plugout® Electrical Plug Lockout made of polypropylene. It fits the majority of heavier industrial plug applications. This larger version accepts plugs with maximum 4-1/2-inch diameter and 10-3/20-inch length with 19/20-inch cord.
- -20 to 80°C Temperatures range
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Electrical Plug
Lock Colour
Yellow
SVHC
2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
Lock Material
PP (Polypropylene)
Product Range
Hubbell Plugout Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:2-(2H-benzotriazol-2-yl)-4,6-ditertpentylphenol (UV-328)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
