Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 91413Copy |
| Newark Part No. | 12K3603 |
| Product Range | BradyGlo Series |
| Your Part Number | |
| Technical Datasheet |
584 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.560 |
Price for:Each
Minimum: 1
Multiple: 1
$45.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 91413Copy |
| Newark Part No. | 12K3603 |
| Product Range | BradyGlo Series |
| Technical Datasheet | |
| Tape Type | Barricade |
| Tape Backing Material | Vinyl |
| Tape Width - Metric | 25.4mm |
| Tape Width - Imperial | 1" |
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 27.432m |
| Tape Length - Imperial | 30yard |
| Tape Colour | Black on White |
| Total Tape Thickness | 4 mil (0.101 mm) |
| Roll Length - Imperial | 30yard |
| Roll Length - Metric | 27.44m |
| Product Range | BradyGlo Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Tape Type | Barricade |
|---|---|
| Tape Width - Metric | 25.4mm |
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Imperial | 30yard |
| Total Tape Thickness | 4 mil (0.101 mm) |
| Roll Length - Metric | 27.44m |
| SVHC | No SVHC (10-Jun-2022) |
| Tape Backing Material | Vinyl |
|---|---|
| Tape Width - Imperial | 1" |
| Tape Length - Metric | 27.432m |
| Tape Colour | Black on White |
| Roll Length - Imperial | 30yard |
| Product Range | BradyGlo Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
