Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoA62-16-499Copy
Newark Part No.47AJ3168
Product RangeA62 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.990 |
Price for:Reel of 450
Minimum: 1
Multiple: 1
$62.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoA62-16-499Copy
Newark Part No.47AJ3168
Product RangeA62 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width12.7mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity450
Product RangeA62 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Nylon Cloth
Pack Quantity
450
SVHC
No SVHC (14-Jun-2023)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
A62 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
