Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30-18-438Copy
Newark Part No.29Y9629
Product RangeDefender B30 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $251.990 |
Price for:Reel of 1225
Minimum: 1
Multiple: 1
$251.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-18-438Copy
Newark Part No.29Y9629
Product RangeDefender B30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width76.2mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity1225
Product RangeDefender B30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Metallised Polyester
Pack Quantity
1225
SVHC
No SVHC (10-Jun-2022)
Label Height
25.4mm
Label Diameter
-
Label Colour
Silver
Product Range
Defender B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
