Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30-242-595-BLNKWTCopy
Newark Part No.29Y9641
Product RangeB30 Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.390 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$148.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-242-595-BLNKWTCopy
Newark Part No.29Y9641
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions28.6mm x 72.4mm
Label MaterialVinyl
Label ColourWhite
Pack Quantity300
Product RangeB30 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Material
Vinyl
Pack Quantity
300
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
28.6mm x 72.4mm
Label Colour
White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
