
| Quantity | Price |
|---|---|
| 1+ | $335.990 |
Product Information
Product Overview
B30C-4000-595-YL is a 4", yellow, all weather permanent adhesive vinyl label tape for B30 printers. This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface. It is a highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces--including outdoors. It conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood, textured plastic, paper-jacketed pipes and blow-molded cases. A ribbon is required to print this material. Use Part Number B30-R10000. The application includes arc flash labels, arrow tape, pipe and valve marking, safety and compliance ID, visual workplace labelling, warehouse marking, component and equipment labelling, electrical labelling, facility identification, floor marking, lean and 5S labelling, pipe and valve marking, warehouse marking.
- 100feet roll length, 4inch roll width, 0.004inch thickness
- Gloss finish, 8 to 10 years durability
Technical Specifications
Thermal Transfer
101.6mm
Yellow
B30 Series
30.5m
Vinyl
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
