Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-167-593-BKCopy
Newark Part No.01AH2039
Product RangeB30 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $223.650 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$223.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-167-593-BKCopy
Newark Part No.01AH2039
Product RangeB30 Series
Technical Datasheet
Label TypeRaised Profile
Label Dimensions38.1mm x 30.5mm
Label MaterialPolyester
Label ColourBlack
Pack Quantity200
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Profile
Label Material
Polyester
Pack Quantity
200
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
38.1mm x 30.5mm
Label Colour
Black
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
