Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-176-593-WTCopy
Newark Part No.29Y9713
Product RangeB30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $365.390 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
$365.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-176-593-WTCopy
Newark Part No.29Y9713
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 76.2mm
Label Height25.4mm
Label Width76.2mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity300
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
25.4mm
Label Material
Polyester
Pack Quantity
300
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
25.4mm x 76.2mm
Label Width
76.2mm
Label Colour
White
Product Range
B30 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
