Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB30EP-177-593-WTCopy
Newark Part No.29Y9717
Product RangeB30 Series
Your Part Number
80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $209.990 |
Price for:Reel of 125
Minimum: 1
Multiple: 1
$209.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-177-593-WTCopy
Newark Part No.29Y9717
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height63.5mm
Label Dimensions63.5mm x 76.2mm
Label Width76.2mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity125
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
63.5mm x 76.2mm
Label Material
Polyester
Pack Quantity
125
SVHC
No SVHC (10-Jun-2022)
Label Height
63.5mm
Label Width
76.2mm
Label Colour
White
Product Range
B30 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
