Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-151-7425Copy
Newark Part No.50AC1150
Product RangeWorkHorse B33 Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.390 |
Price for:Pack of 2000
Minimum: 1
Multiple: 1
$158.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-151-7425Copy
Newark Part No.50AC1150
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions6.35mm x 50.8mm
Label Height6.4mm
Label Width50.8mm
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity2000
Product RangeWorkHorse B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
6.4mm
Label Material
Polypropylene
Pack Quantity
2000
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
6.35mm x 50.8mm
Label Width
50.8mm
Label Colour
White
Product Range
WorkHorse B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
