Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-17-430Copy
Newark Part No.45W7431
Product RangeWorkHorse B33 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.730 |
Price for:Reel of 1500
Minimum: 1
Multiple: 1
$136.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-17-430Copy
Newark Part No.45W7431
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 50.8mm
Label Height25.4mm
Label Width50.8mm
Label MaterialPolyester
Label ColourClear
Pack Quantity1500
Product RangeWorkHorse B33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
25.4mm
Label Material
Polyester
Pack Quantity
1500
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
25.4mm x 50.8mm
Label Width
50.8mm
Label Colour
Clear
Product Range
WorkHorse B33 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
