Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-19-428Copy
Newark Part No.06AC3413
Product RangeMetaLabel B33 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.230 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$163.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-19-428Copy
Newark Part No.06AC3413
Product RangeMetaLabel B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions50.8mm x 76.2mm
Label Height50.8mm
Label Width76.2mm
Label MaterialMetallised Polyester
Label ColourGrey
Pack Quantity500
Product RangeMetaLabel B33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
50.8mm
Label Material
Metallised Polyester
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
50.8mm x 76.2mm
Label Width
76.2mm
Label Colour
Grey
Product Range
MetaLabel B33 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
