Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-235-7425Copy
Newark Part No.06AC0451
Product RangeWorkHorse B33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $137.540 |
Price for:Pack of 1250
Minimum: 1
Multiple: 1
$137.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-235-7425Copy
Newark Part No.06AC0451
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 38.1mm
Label Width38.1mm
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity1250
Product RangeWorkHorse B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 38.1mm
Label Material
Polypropylene
Pack Quantity
1250
SVHC
No SVHC (10-Jun-2022)
Label Height
25.4mm
Label Width
38.1mm
Label Colour
White
Product Range
WorkHorse B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
