Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-27-427Copy
Newark Part No.78X2637
Product RangeB33 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $209.990 |
Price for:Reel of 400
Minimum: 1
Multiple: 1
$209.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-27-427Copy
Newark Part No.78X2637
Product RangeB33 Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions95.25mm x 50.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeB33 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
95.25mm x 50.8mm
Legend Colour
-
Product Range
B33 Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
