Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33-88-7425Copy
Newark Part No.50AC1156
Product RangeWorkHorse B33 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $176.390 |
Price for:Pack of 2000
Minimum: 1
Multiple: 1
$176.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-88-7425Copy
Newark Part No.50AC1156
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions19.05mm x 25.4mm
Label Height19.1mm
Label Width25.4mm
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity2000
Product RangeWorkHorse B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
19.1mm
Label Material
Polypropylene
Pack Quantity
2000
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
19.05mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Product Range
WorkHorse B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
