Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoB33C-500-414Copy
Newark Part No.83AH8663
Product RangeBradyGrip Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $106.040 |
Price for:Each
Minimum: 1
Multiple: 1
$106.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33C-500-414Copy
Newark Part No.83AH8663
Product RangeBradyGrip Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length50ft
Tape Width0.5"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BBP33 & i3300 Label Printers
Product RangeBradyGrip Series
SVHCTo Be Advised
Product Overview
- Easy to use polyester thermal transfer label printer tape
- Use BradyGrip™ print-on hook material to quickly identify bundle of cables or wire
- Cut down on rework with repositionable identification that doesn’t damage wires and cables
- Maximizes up-time with faster, printable ID on cable bundles
- Ribbon is required to print this material, use part number B30-R6000
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
0.5"
Label Tape Color
White
Product Range
BradyGrip Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BBP33 & i3300 Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
