Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBM-20-424Copy
Newark Part No.74AK8390
Product RangeM710 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.750 |
Price for:Each
Minimum: 1
Multiple: 1
$207.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM-20-424Copy
Newark Part No.74AK8390
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity1000
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
BM-20-424 is a paper labels, bulk, for M6, M7 printers. Paper labels with permanent rubber adhesive (B-424) provide good contrast and smear resistance for thermal transfer and barcode printing applications.
- White matte paper label stock features permanent rubber adhesive
- Low cost is ideal for all general purpose labeling projects
- Service temperature range from -40 to 122°F (-40 to 50°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
50.8mm
Label Material
Paper
Pack Quantity
1000
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
