Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBMP-SC-1Copy
Newark Part No.99AC1726
Product RangeBMP Series
Your Part Number
318 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.390 |
Price for:Each
Minimum: 1
Multiple: 1
$42.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP-SC-1Copy
Newark Part No.99AC1726
Product RangeBMP Series
Technical Datasheet
Product RangeBMP Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BMP-SC-1 from Brady® is a Soft Sided, Zippered Multi-Compartment Portable Label Printer Carying Case that keeps Brady® BMP21 Plus or BMP®51 label printer and accessories organized and protected.
- For use with Brady® BMP®21 Plus or BMP®51 Label Printer
- Convenient zipper multi-compartments to hold printer and keep organized all Brady® materials, batteries, cords and more
- Secures and protects printer during transport – soft padding prevents damage while moving about
- Use comfortable adjustable shoulder strap or easy grip carrying handle
- Durable blue/black polyester material
- Dimensions 12" H x 8" W x 5" D
Applications
Cable & Wire Marking, Industrial & Manufacturing ID, Labeling & Identification
Technical Specifications
Product Range
BMP Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
