Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.390 |
Price for:Each
Minimum: 1
Multiple: 1
$148.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BMP-UBP-AC is a rechargeable Lithium-ion Battery Pack with AC adaptor/battery charger for use with Brady's BMP51 and BMP53 label maker thermal transfer printers.
Applications
Power Management
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
120VAC
Plug Type
-
Battery Technologies Supported
Li-Ion
Charge Current
-
Battery Size Code
-
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
