New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      BMP21-LAB-KIT1

                      Label Printer, Kit, Alphabetical Keyboard, 203 dpi Resolution

                      BRADY BMP21-LAB-KIT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoBMP21-LAB-KIT1
                      Newark Part No.75X7860
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoBMP21-LAB-KIT1
                      Newark Part No.75X7860
                      Technical Datasheet

                      Data Sheet

                      Printer TypeHand Held
                      Printer TechnologyThermal Transfer
                      Print Resolution203dpi
                      Product Range-
                      Plug Type-
                      For Use WithBMP21-PLUS Battery Pack BMP21-LAB Battery Cover, BMP21-PLUS-HC Storage Case, M21 series Labels
                      SVHCTo Be Advised

                      Product Overview

                      The BMP21-LAB-KIT1 is a Lab Printer Kit with AC adapter for healthcare identification. It has thermal transfer print technology, last label memory, LCD display and ABC keyboard. It is suitable for use with the BMP21-PLUS battery pack, BMP21-LAB battery cover, BMP21-PLUS-HC storage case and M21 series labels.

                      Applications

                      Computers & Computer Peripherals, Medical

                      Contents

                      BMP21 Lab printer, Li-ion M21-750-7425 label cartridge, Quick start guide and AC Adapter.

                      Technical Specifications

                      Printer Type

                      Hand Held

                      Print Resolution

                      203dpi

                      Plug Type

                      -

                      SVHC

                      To Be Advised

                      Printer Technology

                      Thermal Transfer

                      Product Range

                      -

                      For Use With

                      BMP21-PLUS Battery Pack BMP21-LAB Battery Cover, BMP21-PLUS-HC Storage Case, M21 series Labels

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.