Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBMP41-KIT-VDCopy
Newark Part No.33X1315
Product RangeBMP41 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP41-KIT-VDCopy
Newark Part No.33X1315
Product RangeBMP41 Series
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC-
Languages-
Product RangeBMP41 Series
SVHCLead (17-Jan-2023)
Product Overview
The BMP41-KIT-VD is a BMP®41 DataComm Starter Kit featured with QWERTY keyboard, 48MB memory/up to 25000 labels, 300 DPI print resolution. This starter kit can be used with BMP41 label cartridges, continuous and die cut labels.
Applications
Industrial
Contents
BMP41 Label maker standard package (BMP41-KIT), BMP41 Hard case (BMP41-HC), B-427 1.0" White label roll (M-51-427), B-412 0.475" White label roll (MC-475-412), B-5951.0" Black on yellow label roll (MC1-1000-595-YL-BK), B-5951.0" Black on white label roll (MC1-1000-595-WT-BK).
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
-
Product Range
BMP41 Series
Printer Type
Hand Held
Languages
-
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
