Print Page
Image is for illustrative purposes only. Please refer to product description.

117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.270 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$98.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoDIA-250-RD-PKCopy
Newark Part No.41AH5753
Technical Datasheet
Label TypeArrow, Die-Cut
Label Height3.175mm
Label Width6.35mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourRed
Pack Quantity25
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Arrow, Die-Cut
Label Width
6.35mm
Label Material
Vinyl Cloth
Pack Quantity
25
SVHC
No SVHC (10-Jun-2022)
Label Height
3.175mm
Label Diameter
-
Label Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
