Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $266.690 |
Price for:Each
Minimum: 1
Multiple: 1
$266.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoIP-R6007Copy
Newark Part No.75M5756
Technical Datasheet
Printer BrandBrady
Cartridge Original Type Number-
Ink ColourBlack
Consumable TypeInk Ribbon
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The IP-R6007 is a black Thermal Transfer Printer Ribbon with resin formulation. This 6000-series high density ribbon features excellent solvent resistance, high heat resistance and super scratch resistance. Suitable for use with IP300 and IP600 IP thermal transfer printer.
- Brady IP® printer enabled
- Ribbon includes a spindle
- Fibre core
Applications
Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Printer Brand
Brady
Ink Colour
Black
Product Range
-
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
