Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoJ20C-1125-2595Copy
Newark Part No.78AC7827
Product RangeBradyJet J2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $161.690 |
Price for:Each
Minimum: 1
Multiple: 1
$161.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20C-1125-2595Copy
Newark Part No.78AC7827
Product RangeBradyJet J2000 Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length30.5m
Tape Width28.58mm
Tape MaterialVinyl
Label Tape ColorWhite
For Use WithBradyJet J2000 Colour Label Printer
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Labeling & Identification, Equipment Marking, Facility & Workplace ID
Technical Specifications
Label Tape Type
Adhesive
Tape Width
28.58mm
Label Tape Color
White
Product Range
BradyJet J2000 Series
Tape Length
30.5m
Tape Material
Vinyl
For Use With
BradyJet J2000 Colour Label Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
