
| Quantity | Price |
|---|---|
| 1+ | $3,825.540 |
Product Information
Product Overview
BradyJet J4000 colour label printer with safety and facility ID software. Create a safe, compliant facility through colour visuals when you pair the BradyJet J4000 Colour Label Printer with Brady Workstation Safety and Facility ID Software. This industry inkjet workhorse creates up to 5,000 impactful full-colour labels per day up to 8-in. wide on continuous or die-cut material. Ideal for a wide variety of applications in safety, including Lean / 5S, lockout tagout, instructional or safety chemical labelling for handling, storage or transport. The Brady Workstation Safety and Facility ID Suite lets you easily create signs, labels, pipe markers and lean visuals using predefined or custom templates. Contains the colour options you need to create ANSI, GHS, ISO, BS5609 and arc flash compliant labels. Streamline storage by only needing to stock white label material and print only what you need, when you need it, in photo-quality full colour every time.
- Ethernet, USB connectivity option
- LED display type
- 20 seconds for labels, 10 seconds for ink cartridge estimated media changeover time
- Black mark, gap sensor, see-through media sensor type
- 100 - 240V at 50 - 60Hz power supply voltage
- Windows® 10, Windows® 7, Windows® 8 operating system
Contents
Brady workstation SFID suite, BradyJet J4000 printer, CMY Ink cartridge with built in printhead, Media starter roll 4" wide B-2595 Vinyl, Pack of 2 Ink cartridge storage caps, Power cord, USB cord, USB flash drive with product information.
Technical Specifications
J4000 Printer, CMY Ink Cartridge, SFID Suite, 2 Storage Caps, Power & USB Cord/Flash Drive
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
