Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-1-652-10Copy
Newark Part No.26AM9567
Product RangeLaserTab Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $907.990 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$907.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-1-652-10Copy
Newark Part No.26AM9567
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height6.35mm
Label Width7.62mm
Label Diameter-
Label MaterialPolyamide
Label ColourAmber
Pack Quantity12
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
7.62mm
Label Material
Polyamide
Pack Quantity
12
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
Amber
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
