Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-16-361-1Copy
Newark Part No.26AM9582
Product RangeLaserTab Series
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.990 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$150.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-16-361-1Copy
Newark Part No.26AM9582
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height19.05mm
Label Width25.4mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourTransparent, White
Pack Quantity12
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
25.4mm
Label Material
Self-laminating Polyester
Pack Quantity
12
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
Transparent, White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
