Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.990 |
Price for:Each
Minimum: 1
Multiple: 1
$57.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM-78-432-CL-BKCopy
Newark Part No.89T4152
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions25.4mm x 48.26mm
Label MaterialPolyester
Label ColourClear
Pack Quantity100
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Self Adhesive
Label Material
Polyester
Pack Quantity
100
Label Dimensions
25.4mm x 48.26mm
Label Colour
Clear
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
