Print Page
Image is for illustrative purposes only. Please refer to product description.

5,354 In Stock
Need more?
146 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5208 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M21-375-595-WT is an indoor/outdoor Label Cartridge for BMP21 series, ID PAL and LabPal printers. Black ribbon on white tape. Compatible with BMP21-PLUS, BMP21, ID PAL, LABPAL and BMP21-LAB printers. Smooth, textured/rough surface.
- Acrylic adhesive
- Vinyl film with permanent adhesive
Applications
Audio, Imaging, Video & Vision, HVAC, Safety, Communications & Networking
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9.53mm
Label Tape Color
Black on White
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
