Print Page
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.210 |
Price for:Each
Minimum: 1
Multiple: 1
$36.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-750-427Copy
Newark Part No.26R5431
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length4.27m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithBradys BMP21 Mobile Printer
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The M21-750-427 is a 0.75-inch Label Cartridge features a black ribbon on white/translucent tape, made of self-laminating vinyl with matte finish. It has special properties such as excellent abrasion, smudge, water, oil and good moisture resistance, self-extinguishing and self-laminating. Suitable for use with BMP21 series (BMP21, BMP21-PLUS and BMP21-LAB) printers.
- Printable area - 4.27m (H) x 9.530mm (W)
Applications
Communications & Networking, Maintenance & Repair, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
19mm
Label Tape Color
Black on White
Product Range
-
Tape Length
4.27m
Tape Material
Vinyl
For Use With
Bradys BMP21 Mobile Printer
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for M21-750-427
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
