Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $272.990 |
Price for:Each
Minimum: 1
Multiple: 1
$272.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM211-KITCopy
Newark Part No.49AK0073
Technical Datasheet
Kit ContentsAC Adapter, Belt Clip, Hard Case, Printer, Label Cartridge, Magnet, Power Brick, Quick Start Guide
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
M211 portable Bluetooth label printer with accessory kit. Conveniently store and protect user printer, labels and accessories with a premium hard case.
- Maximum label/tape width is 0.75inch
- Single color printing capability
- Mobile device connected stand alone printing
- 203 dpi print resolution
- Thermal transfer print technology
- Seamlessly design/preview and print labels right from our industry-leading express labels mobile app
- Make any workspace easier to navigate with the attachable magnet for hands-free label creation
- Work more effectively with the hands-free portability the M211 belt clip provides
- Quickly charge your label printer, phone or tablet with the M211 power brick
Contents
M211 printer, M21-750-499 label cartridge, Quick start guide, AC adapter, Belt clip, Power brick, Hard case and magnet.
Technical Specifications
Kit Contents
AC Adapter, Belt Clip, Hard Case, Printer, Label Cartridge, Magnet, Power Brick, Quick Start Guide
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
