Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM4-49-422Copy
Newark Part No.80AK7253
Product RangeToughBond Series
Your Part Number
109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.140 |
Price for:Each
Minimum: 1
Multiple: 1
$66.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-49-422Copy
Newark Part No.80AK7253
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity260
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M4-49-422 is an aggressive adhesive multi-purpose polyester labels with ribbon for BMP41, BMP51 and M511 printers. Easily label components with the thermal transfer, glossy permanent polyester label material (B-422). Print almost anywhere with a durable Brady handheld label printer. It is used in asset tracking, barcode labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, inventory and inspection labelling.
- 1"H x 1"W black on white label
- Versatile design
- Constructed to withstand abrasions, extreme temperatures and solvents such as alcohol, oil and water
- Made with a permanent acrylic adhesive that sticks to rough, smooth and powder-coated flat surfaces
- UL Recognized to UL969, CSA to C22.2 No.0.15-95 certified
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
260
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Black on White
Product Range
ToughBond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
