Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM4-61-483Copy
Newark Part No.80AK7263
Product RangeToughBond Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-61-483Copy
Newark Part No.80AK7263
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity80
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M4-61-483 is an ultra aggressive adhesive multi-purpose polyester labels with ribbon for BMP41, BMP51 and M511 printers. Rough, glossy and irregular surfaces are no match for the ToughBond® ultra aggressive polyester label material (B-483). Print almost anywhere with a compact Brady handheld label maker. It is used in asset tracking, barcode labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification and inventory and inspection labelling.
- 2"H x 0.5"W black on white label
- Perfect for general identification and marking powder-coated and smooth plastic surfaces
- Resistant to abrasions, extreme temperatures and solvents such as fuel, oil and water
- Made with permanent rubber-based adhesive that secures tightly to flat metals and smooth plastics
- UL recognized to UL969, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Polyester
Pack Quantity
80
SVHC
To Be Advised
Label Height
50.8mm
Label Diameter
-
Label Colour
Black on White
Product Range
ToughBond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
