Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM5-01-425-FTCopy
Newark Part No.80AK7365
Product RangeWorkHorse Series
Your Part Number
1,940 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-01-425-FTCopy
Newark Part No.80AK7365
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height40mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label ColourBlack on White
Pack Quantity200
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M5-01-425-FT is a T-flag matte polypropylene labels with ribbon for BMP51 and M511 printers. Easily flag cables and wires for maximum readability with this thermal transfer printable polypropylene flag label material (B-425). Print almost anywhere with a Brady portable label printer. It is used in asset tracking, barcode labelling, component and equipment labelling, data and telecommunications labelling, general identification, inventory and inspection labelling, laboratory labelling and wire and cable labelling.
- 1.575"H x 1.181"Black on White label
- Designed to create pre-sized labels for flagging small diameter data cables and wires
- Resistant to extreme temperatures and solvents such as oils, chemicals and water
- Made with a strong acrylic adhesive that remains tightly bonded
- UL recognized component to UL969, CSA accepted to C22.2 no.0.15-95
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
30mm
Label Material
Polypropylene
Pack Quantity
200
SVHC
To Be Advised
Label Height
40mm
Label Diameter
-
Label Colour
Black on White
Product Range
WorkHorse Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
