Print Page
Image is for illustrative purposes only. Please refer to product description.

89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
Price for:Each
Minimum: 1
Multiple: 1
$40.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-118-7425Copy
Newark Part No.80AK7385
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.53mm
Label Width25.4mm
Label Diameter9.53mm
Label MaterialPolypropylene
Label ColourBlack on White
Pack Quantity240
Product Range-
SVHCTo Be Advised
Product Overview
M5-118-7425 is a chemical resistant cryogenic polypropylene labels with ribbon for BMP51 and M511 printers. Mark dry, room temperature specimen containers with this economical matte white polypropylene label material (B-7425). Print almost anywhere with a Brady portable label maker. It is used in laboratory labelling and temperature indicating labelling.
- 0.375"H x1"W black on white label
- Pre-sized for use on dry, room-temperature specimen containers or vials
- Resistant to extreme temperatures, moderate chemical contact and everyday use
- Made with a permanent acrylic adhesive for tight bonding onto smooth surfaces in extreme conditions
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polypropylene
Pack Quantity
240
SVHC
To Be Advised
Label Height
9.53mm
Label Diameter
9.53mm
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
