Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.640 |
Price for:Each
Minimum: 1
Multiple: 1
$97.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-49-494-GNCopy
Newark Part No.80AK7432
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on Green, White
Pack Quantity260
Product Range-
SVHCTo Be Advised
Product Overview
M5-49-494-GN is a color polyester laboratory labels with ribbon for BMP51 and M511 printers. Easily differentiate lab samples with the B-494 color polyester labels. Pair with a versatile Brady portable label printer and print almost anywhere. It is used in cold temperature labelling, component and equipment labelling and laboratory labelling.
- 1" H x 1" W black on green, white label
- Ideal for easily differentiating vials, PCR and microcentrifuge tubes and slides
- Designed to withstand abrasions and exposure to chemicals and extreme temperatures
- Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
- Pre-sized for multiple applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
260
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Black on Green, White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
