Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.640 |
Price for:Each
Minimum: 1
Multiple: 1
$97.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-49-494-PKCopy
Newark Part No.80AK7434
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on Pink, White
Pack Quantity260
Product Range-
SVHCTo Be Advised
Product Overview
M5-49-494-PK is a color polyester laboratory labels with ribbon for BMP51 and M511 printers. Easily differentiate lab samples with the B-494 color polyester labels. Pair with a versatile Brady portable label printer and print almost anywhere. It is used in cold temperature labelling, component and equipment labelling and laboratory labelling.
- 1" H x 1" W pink, white label
- Ideal for easily differentiating vials, PCR and microcentrifuge tubes and slides
- Designed to withstand abrasions and exposure to chemicals and extreme temperatures
- Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
- Pre-sized for multiple applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
260
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Black on Pink, White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
