Print Page
Image is for illustrative purposes only. Please refer to product description.

54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.320 |
Price for:Each
Minimum: 1
Multiple: 1
$32.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-10-8425Copy
Newark Part No.74AK8526
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.35mm
Label Width19.05mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity750
Product Range-
SVHCTo Be Advised
Product Overview
M6-10-8425 is a glossy polypropylene labels for M6, M7 printers. The B8425 is a white polypropylene designed for general purpose label, asset identification, rating plate, and warning/instructional labelling.
- Glossy polypropylene with a permanent acrylic adhesive
- UL recognized component when printed with the Brady series R6000 ribbon
- Service temperature range from -40 to 194°F
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
19.05mm
Label Material
Polypropylene
Pack Quantity
750
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
