Print Page
Image is for illustrative purposes only. Please refer to product description.

331 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.290 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-12-109Copy
Newark Part No.74AK8562
Technical Datasheet
Label TypeWire Marker Tag
Label Height76.2mm
Label Width19.25mm
Label Diameter-
Label MaterialPolyethylene
Label ColourWhite
Pack Quantity100
Product Range-
SVHCTo Be Advised
Product Overview
M6-12-109 is a multi-purpose tear resistant tags for M6 M7 printers - 3" x 0.758". Durable non-adhesive polyethylene (B-109) is a multipurpose, matte finish tag material that can be used for a variety of tag applications.
- Extremely tear resistant and able to withstand cold temperatures
- Ideal material for both thermal transfer and dot matrix printing methods
- Service temperature range from -40°F to 120°F (-40°C to 49°C)
Technical Specifications
Label Type
Wire Marker Tag
Label Width
19.25mm
Label Material
Polyethylene
Pack Quantity
100
SVHC
To Be Advised
Label Height
76.2mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
