Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-16-486Copy
Newark Part No.74AK8621
Product RangeMetaLabel Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.330 |
Price for:Each
Minimum: 1
Multiple: 1
$94.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-16-486Copy
Newark Part No.74AK8621
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height9.525mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Grey
Pack Quantity500
Product RangeMetaLabel Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-16-486 is an ultra aggressive adhesive metalized matte polyester labels for M6, M7 printers - 0.375" x 1". Ultra aggressive metallized polyester (B-486) is ideal for rating/serial plates that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Matte, light gray material has a permanent rubber-based adhesive and is thermal transfer printable
- Designed for high adhesion to textured metals, powder coated surfaces and low energy plastics
- UL approved, CSA accepted
- Service temperature range from -40 to 248°F (-40 to 120°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
500
SVHC
No SVHC (14-Jun-2023)
Label Height
9.525mm
Label Diameter
-
Label Colour
Light Grey
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
