Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-205-492Copy
Newark Part No.74AK8787
Product RangeFreezerBondz Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.090 |
Price for:Each
Minimum: 1
Multiple: 1
$90.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-205-492Copy
Newark Part No.74AK8787
Product RangeFreezerBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height41.28mm
Label Width15.24mm
Label Diameter9.53mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity250
Product RangeFreezerBondz Series
SVHCTo Be Advised
Product Overview
M6-205-492 is a FreezerBondz ultra-thin cryogenic polyester laboratory labels with Vial Top for M6, M7 printers - 1.625" x 0.6" x 0.375" dia. Durable FreezerBondz® polyester (B-492) markers are designed for laboratory identification applications such as vials, centrifuge, tubes, test tubes, straws and slides.
- Can be applied to frozen surfaces including glass and polypropylene stored in liquid nitrogen
- Good print smudge resistance, solvent resistance and high/low-temperature range of -196 to 100°C
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
15.24mm
Label Material
Polyester
Pack Quantity
250
SVHC
To Be Advised
Label Height
41.28mm
Label Diameter
9.53mm
Label Colour
White
Product Range
FreezerBondz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
