Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-30-428-CALICopy
Newark Part No.74AK8924
Product RangeMetaLabel Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.570 |
Price for:Each
Minimum: 1
Multiple: 1
$98.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-30-428-CALICopy
Newark Part No.74AK8924
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height38.1mm
Label Width19.05mm
Label Diameter-
Label MaterialMetallised Polyester
Label LegendCalibration
Label ColourGreen on Gray
Pack Quantity250
Product RangeMetaLabel Series
SVHCTo Be Advised
Product Overview
M6-30-428-CALI is a metalized solvent resistant matte gray polyester labels, CALIBRATION header, for M6 M7 printers. Metalized polyester (B-428) labels are designed for applications that utilize barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- B-428 is a metalized polyester with a permanent acrylic adhesive and is thermal transfer printable
- Matte, light gray finish gives labels a rating and serial plate appearance
- Designed to withstand numerous solvents and variable temperatures when applied to various surfaces
- UL approved, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
19.05mm
Label Material
Metallised Polyester
Label Colour
Green on Gray
Product Range
MetaLabel Series
Label Height
38.1mm
Label Diameter
-
Label Legend
Calibration
Pack Quantity
250
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
