Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-52-423Copy
Newark Part No.74AK9079
Product RangeBradyBondz Series
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.050 |
Price for:Each
Minimum: 1
Multiple: 1
$54.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-52-423Copy
Newark Part No.74AK9079
Product RangeBradyBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width48.26mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity250
Product RangeBradyBondz Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-52-423 is a harsh environment multi-purpose polyester labels for M6, M7 printers - 0.6" x 1.9". Permanent polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification. Brady B423 is UL recognized for outdoor use on glass, thermoset polyester plastic and polyvinyl fluoride plastic surfaces to support solar panel identification applications.
- Glossy white finish with permanent acrylic is thermal transfer printable
- UL approved, CSA accepted
- Meets requirements of a halogen-free material per DIN VDE 0472 part 815
- Service temperature range from -94 to 230°F (-70 to 110°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
48.26mm
Label Material
Polyester
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Label Height
15.24mm
Label Diameter
-
Label Colour
White
Product Range
BradyBondz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
